DM53742-5089 | |
---|---|
DigiKey Part Number | IDM53742-5089-ND |
Manufacturer | |
Manufacturer Product Number | DM53742-5089 |
Description | CONN D-SUB SCKT COAX CABLE CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |