DM537458 | |
---|---|
DigiKey Part Number | 1003-1915-ND |
Manufacturer | |
Manufacturer Product Number | DM537458 |
Description | CONN D-SUB PIN 16AWG SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 16 AWG | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.58800 | ¥395.88 |
25 | ¥37.40040 | ¥935.01 |
50 | ¥36.48920 | ¥1,824.46 |
100 | ¥34.66510 | ¥3,466.51 |
250 | ¥32.12068 | ¥8,030.17 |