09670009917 | |
---|---|
DigiKey Part Number | 1195-2590-ND |
Manufacturer | |
Manufacturer Product Number | 09670009917 |
Description | DSUB SLIDE LOCKING DEVICE 37P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Backshell |
Datasheet | Datasheet |
EDA/CAD Models | 09670009917 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Number of Positions | 37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.26000 | ¥51.26 |
10 | ¥46.57000 | ¥465.70 |
25 | ¥44.10440 | ¥1,102.61 |
50 | ¥43.07900 | ¥2,153.95 |
100 | ¥41.02690 | ¥4,102.69 |
300 | ¥35.89867 | ¥10,769.60 |
500 | ¥34.87284 | ¥17,436.42 |
1,000 | ¥29.74448 | ¥29,744.48 |
2,500 | ¥27.69316 | ¥69,232.90 |