3-747579-6 | |
---|---|
DigiKey Part Number | A31527-ND |
Manufacturer | |
Manufacturer Product Number | 3-747579-6 |
Description | CONN FERRULE STRAIGHT DB9/15/25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 |
Datasheet | Datasheet |
EDA/CAD Models | 3-747579-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series HD-20, HDE-20, HDP-20, HDP-22 | |
Features | Shielded | |
Number of Positions | 9 ~ 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥7.38800 | ¥73.88 |
25 | ¥7.06280 | ¥176.57 |
50 | ¥6.96420 | ¥348.21 |
100 | ¥6.08520 | ¥608.52 |
250 | ¥5.85732 | ¥1,464.33 |
500 | ¥5.53174 | ¥2,765.87 |
1,000 | ¥4.78338 | ¥4,783.38 |
3,000 | ¥4.42545 | ¥13,276.35 |