09456000532 | |
---|---|
DigiKey Part Number | 1195-2217-ND |
Manufacturer | |
Manufacturer Product Number | 09456000532 |
Description | CABLE CAT6A 8COND 26AWG YLW 20M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 26 AWG Foil, Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | Foil, Braid | |
Length | 65.62' (20.00m) | |
Jacket Color | Yellow | |
Ratings | UL Style 20276 | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Industrial Environments - IP65 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | 100%, 70% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,005.28000 | ¥1,005.28 |
3 | ¥930.02667 | ¥2,790.08 |
5 | ¥897.77600 | ¥4,488.88 |
7 | ¥876.27571 | ¥6,133.93 |
10 | ¥854.77500 | ¥8,547.75 |
25 | ¥801.01280 | ¥20,025.32 |
50 | ¥758.00680 | ¥37,900.34 |
100 | ¥725.75080 | ¥72,575.08 |