09456000630 | |
---|---|
DigiKey Part Number | 1195-2219-ND |
Manufacturer | |
Manufacturer Product Number | 09456000630 |
Description | CABLE CAT6A 8COND 27AWG YLW 20M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 27 AWG Foil, Braid 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.271" (6.88mm) | |
Shield Type | Foil, Braid | |
Length | 65.62' (20.00m) | |
Jacket Color | Yellow | |
Ratings | - | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial Environments - IP67 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,431.65000 | ¥1,431.65 |
3 | ¥1,324.43000 | ¥3,973.29 |
5 | ¥1,278.50400 | ¥6,392.52 |
7 | ¥1,247.88000 | ¥8,735.16 |
10 | ¥1,217.26200 | ¥12,172.62 |
25 | ¥1,140.70480 | ¥28,517.62 |
50 | ¥1,079.45880 | ¥53,972.94 |