27 AWG Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥1,431.59000 Bag | - | Bag | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 27 AWG | 7/26 | Copper, Tinned | Polyurethane (PU) | 0.271" (6.88mm) | Foil, Braid | 65.62' (20.00m) | Yellow | - | - | 100 V | -40°C ~ 80°C | Industrial Environments - IP67 | - | Polyethylene (PE) | ||
2 In Stock | 1 : ¥4,937.38000 Bulk | - | Bulk | Obsolete | Multi-Pair, Cat7 | 8 (4 Pair Twisted) | 27 AWG | - | Copper | Low Smoke Zero Halogen (LSZH) | 0.232" (5.90mm) | Braid | 1000.7' (305.0m) | Blue | - | - | - | -20°C ~ 60°C | - | - | Polyethylene (PE) | ||
0 In Stock Check Lead Time | 1 : ¥4,080.02000 Bag | - | Bag | Active | Multi-Pair, Cat6a | 8 (4 Pair Twisted) | 27 AWG | 7/26 | Copper, Tinned | Polyurethane (PU) | 0.271" (6.88mm) | Foil, Braid | 164.0' (50.0m) | Yellow | - | - | 100 V | -40°C ~ 80°C | Industrial Environments - IP67 | - | Polyethylene (PE) | ||
0 In Stock | 1 : ¥5,101.93000 Bulk | - | Bulk | Obsolete | Multi-Pair, Cat7 | 8 (4 Pair Twisted) | 27 AWG | 7/27 | Copper | Low Smoke Zero Halogen (LSZH) | 0.232" (5.89mm) | Braid | 1000.7' (305.0m) | Gray | - | - | 750 V | -20°C ~ 60°C | - | 0.0409" (1.040mm) | Polyethylene (PE) |