1273090000 | |
---|---|
DigiKey Part Number | 281-6506-ND |
Manufacturer | |
Manufacturer Product Number | 1273090000 |
Description | CABLE CAT7 8CON 27AWG GRY 1=305M |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable Gray 27 AWG Braid 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/27 | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.232" (5.89mm) | |
Shield Type | Braid | |
Length | 1000.7' (305.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 750 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0409" (1.040mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Bare | |
Shield Coverage | 60% |