09456000522 | |
---|---|
DigiKey Part Number | 1195-09456000522-ND |
Manufacturer | |
Manufacturer Product Number | 09456000522 |
Description | CABLE CAT6A 8COND 26AWG 500M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 26 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | Foil, Braid | |
Length | 1640.4' (500.0m) | |
Jacket Color | Yellow | |
Ratings | UL Style 20276 | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Industrial Environments - IP65 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | - | |
Shield Coverage | 100%, 70% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥37.48180 | ¥18,740.90 |
1,000 | ¥35.59263 | ¥35,592.63 |
1,500 | ¥34.52326 | ¥51,784.89 |
2,500 | ¥33.40926 | ¥83,523.15 |