09456000522 | |
---|---|
DigiKey Part Number | 1195-09456000522-DS-ND |
Manufacturer | |
Manufacturer Product Number | 09456000522 |
Description | CBL CAT6A 8COND 26AWG METER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 26 AWG Foil, Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Yellow | |
Ratings | UL Style 20276 | |
Features | - | |
Voltage | 100 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Industrial Environments - IP65 | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | 100%, 70% | |
Spool Size | 1640.4' (500.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.13000 | ¥57.13 |
5 | ¥50.82000 | ¥254.10 |
10 | ¥48.43300 | ¥484.33 |
25 | ¥45.52160 | ¥1,138.04 |
50 | ¥43.13800 | ¥2,156.90 |
100 | ¥41.28600 | ¥4,128.60 |
250 | ¥38.63940 | ¥9,659.85 |
500 | ¥36.78688 | ¥18,393.44 |
1,000 | ¥34.93426 | ¥34,934.26 |