09380082611 | |
---|---|
DigiKey Part Number | 09380082611-ND |
Manufacturer | |
Manufacturer Product Number | 09380082611 |
Description | INSERT MALE 4+4POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 4+4+Ground Position Push In; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380082611 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 4+4+Ground | |
Size | 10B | |
Termination Style | Push In; Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,135.33000 | ¥1,135.33 |
10 | ¥1,041.81600 | ¥10,418.16 |
25 | ¥1,001.74400 | ¥25,043.60 |
50 | ¥968.35300 | ¥48,417.65 |