09340032716 | |
---|---|
DigiKey Part Number | 1195-6758-ND |
Manufacturer | |
Manufacturer Product Number | 09340032716 |
Description | INSERT FMALE 3+2POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 3+2+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09340032716 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 3+2+Ground | |
Size | 10B | |
Termination Style | Push In | |
Voltage Rating | 830V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.31000 | ¥289.31 |
10 | ¥253.34600 | ¥2,533.46 |
25 | ¥242.39600 | ¥6,059.90 |
50 | ¥234.57720 | ¥11,728.86 |
100 | ¥226.75890 | ¥22,675.89 |
250 | ¥214.24800 | ¥53,562.00 |