09300241230 | |
---|---|
DigiKey Part Number | 1195-1959-ND |
Manufacturer | |
Manufacturer Product Number | 09300241230 |
Description | CONN BASE SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300241230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 5.669" L x 2.244" W x 2.205" H (144.00mm x 57.00mm x 56.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥313.01000 | ¥313.01 |
10 | ¥274.06200 | ¥2,740.62 |
25 | ¥262.22160 | ¥6,555.54 |
50 | ¥253.76140 | ¥12,688.07 |
100 | ¥245.30350 | ¥24,530.35 |
250 | ¥231.76936 | ¥57,942.34 |