09300245425 | |
---|---|
DigiKey Part Number | 1195-1966-ND |
Manufacturer | |
Manufacturer Product Number | 09300245425 |
Description | HAN B PROTECT COVER DIE CAST |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09300245425 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 24B Bases | |
Specifications | Locking Pegs (4) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.10000 | ¥296.10 |
10 | ¥259.27900 | ¥2,592.79 |
25 | ¥248.07240 | ¥6,201.81 |
50 | ¥240.07100 | ¥12,003.55 |
100 | ¥232.06880 | ¥23,206.88 |
250 | ¥219.26472 | ¥54,816.18 |