09200032634 | |
---|---|
DigiKey Part Number | 1195-6655-ND |
Manufacturer | |
Manufacturer Product Number | 09200032634 |
Description | INSERT MALE 3POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 3+Ground Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09200032634 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 3+Ground | |
Size | 3A | |
Termination Style | Push In with Lock | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.18000 | ¥123.18 |
10 | ¥109.16400 | ¥1,091.64 |
30 | ¥104.96733 | ¥3,149.02 |
50 | ¥100.76840 | ¥5,038.42 |
100 | ¥95.16940 | ¥9,516.94 |
250 | ¥86.77224 | ¥21,693.06 |
500 | ¥81.17420 | ¥40,587.10 |
1,000 | ¥74.45638 | ¥74,456.38 |