395439 | |
---|---|
DigiKey Part Number | 82-142-ND |
Manufacturer | |
Manufacturer Product Number | 395439 |
Description | HMP 366 3% .050DIA 16AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Pb93.5Sn5Ag1.5 (93.5/5/1.5) 16 AWG, 18 SWG Spool, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Pb93.5Sn5Ag1.5 (93.5/5/1.5) | |
Diameter | 0.050" (1.27mm) | |
Melting Point | 565 ~ 574°F (296 ~ 301°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 16 AWG, 18 SWG | |
Process | Leaded | |
Form | Spool, 17.64 oz (500g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥398.22000 | ¥398.22 |
5 | ¥342.93000 | ¥1,714.65 |
10 | ¥321.49400 | ¥3,214.94 |
25 | ¥295.12640 | ¥7,378.16 |
50 | ¥276.57380 | ¥13,828.69 |
100 | ¥259.13550 | ¥25,913.55 |