389261 | |
---|---|
DigiKey Part Number | 82-105-ND |
Manufacturer | |
Manufacturer Product Number | 389261 |
Description | 60/40 370 3% .015DIA 27AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 27 AWG, 28 SWG Spool, 8.8 oz (250g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Leaded | |
Form | Spool, 8.8 oz (250g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 0.551 lb (249.93 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥489.75000 | ¥489.75 |
5 | ¥421.73000 | ¥2,108.65 |
10 | ¥395.34300 | ¥3,953.43 |
25 | ¥362.88600 | ¥9,072.15 |
50 | ¥340.04780 | ¥17,002.39 |
100 | ¥318.57190 | ¥31,857.19 |