386824 | |
---|---|
DigiKey Part Number | 82-104-ND |
Manufacturer | |
Manufacturer Product Number | 386824 |
Description | 60/40 370 3% .024DIA 22AWG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 22 AWG, 23 SWG Spool, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.024" (0.61mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 22 AWG, 23 SWG | |
Process | Leaded | |
Form | Spool, 17.64 oz (500g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥494.59000 | ¥494.59 |
5 | ¥425.84400 | ¥2,129.22 |
10 | ¥399.20300 | ¥3,992.03 |
25 | ¥366.43120 | ¥9,160.78 |
50 | ¥343.36440 | ¥17,168.22 |
100 | ¥321.68010 | ¥32,168.01 |