386827 | |
---|---|
DigiKey Part Number | 82-103-ND |
Manufacturer | |
Manufacturer Product Number | 386827 |
Description | 60/40 370 3% .032DIA 20AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Spool, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 361 ~ 374°F (183 ~ 190°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Spool, 17.64 oz (500g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥428.03000 | ¥428.03 |
5 | ¥368.57000 | ¥1,842.85 |
10 | ¥345.51500 | ¥3,455.15 |
25 | ¥317.17120 | ¥7,929.28 |
50 | ¥297.22600 | ¥14,861.30 |
100 | ¥278.47400 | ¥27,847.40 |