4895-454G | |
---|---|
DigiKey Part Number | 473-1114-ND |
Manufacturer | |
Manufacturer Product Number | 4895-454G |
Description | SOLDER RA 60/40 .032" 1 LB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 20 AWG, 21 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn60Pb40 (60/40) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 361 ~ 376°F (183 ~ 191°C) | |
Flux Type | Rosin Activated (RA) | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥581.81000 | ¥581.81 |
5 | ¥527.64600 | ¥2,638.23 |
10 | ¥473.53600 | ¥4,735.36 |
25 | ¥432.94560 | ¥10,823.64 |
50 | ¥405.88540 | ¥20,294.27 |
100 | ¥378.82690 | ¥37,882.69 |