NC4SW.031 1LB | |
---|---|
DigiKey Part Number | NC4SW.0311LB-ND |
Manufacturer | |
Manufacturer Product Number | NC4SW.031 1LB |
Description | SOLDER WIRE 93.5/5/1.5 LEAD/TIN/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Pb93.5Sn5Ag1.5 (93.5/5/1.5) 20 AWG, 21 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Pb93.5Sn5Ag1.5 (93.5/5/1.5) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 565 ~ 574°F (296 ~ 301°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.49000 | ¥320.49 |