24-6337-9710 | |
---|---|
DigiKey Part Number | KE1872-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-9710 |
Description | SOLDER 63/37 20AWG 1LB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 20 AWG, 22 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.031" (0.79mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 20 AWG, 22 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥486.94000 | ¥486.94 |
5 | ¥441.67200 | ¥2,208.36 |
10 | ¥396.36300 | ¥3,963.63 |
25 | ¥362.39360 | ¥9,059.84 |
50 | ¥339.74360 | ¥16,987.18 |
100 | ¥317.09380 | ¥31,709.38 |