RSF-R80-2 | |
---|---|
DigiKey Part Number | 2220-RSF-R80-2-ND |
Manufacturer | |
Manufacturer Product Number | RSF-R80-2 |
Description | ROSIN SOLDERING FLUX, JAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Mildly Activated (RMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Rosin Mildly Activated (RMA) | |
Form | Jar, 1.97 oz (56g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.07000 | ¥109.07 |
5 | ¥106.89400 | ¥534.47 |
10 | ¥102.62700 | ¥1,026.27 |
25 | ¥89.79320 | ¥2,244.83 |
50 | ¥84.58720 | ¥4,229.36 |