24-6337-9756 | |
---|---|
DigiKey Part Number | KE1880-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-9756 |
Description | SOLDER FLUX-CORED/285 63/37 .010 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 30 AWG, 33 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.010" (0.25mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 30 AWG, 33 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,214.09000 | ¥1,214.09 |
5 | ¥1,115.62600 | ¥5,578.13 |
10 | ¥1,049.98900 | ¥10,499.89 |
25 | ¥984.37000 | ¥24,609.25 |
50 | ¥918.74360 | ¥45,937.18 |