24-6337-9727 | |
---|---|
DigiKey Part Number | KE1877-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-9727 |
Description | SOLDER FLUX-CORED/285 63/37 .015 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Rosin Mildly Activated (RMA) | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥915.05000 | ¥915.05 |
5 | ¥829.91800 | ¥4,149.59 |
10 | ¥744.80600 | ¥7,448.06 |
25 | ¥680.96440 | ¥17,024.11 |
50 | ¥638.40460 | ¥31,920.23 |
100 | ¥595.84480 | ¥59,584.48 |