24-6337-8850 | |
---|---|
DigiKey Part Number | 24-6337-8850-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-8850 |
Description | SOLDER FLUX-CORED/245 63/37 .010 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 30 AWG, 33 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.010" (0.25mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 30 AWG, 33 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,808.47000 | ¥1,808.47 |
5 | ¥1,695.48200 | ¥8,477.41 |
10 | ¥1,582.44500 | ¥15,824.45 |