24-6337-6422 | |
---|---|
DigiKey Part Number | KE1303-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-6422 |
Description | SOLDER WATER SOL 27AWG 63/37 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.015" (0.38mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 27 AWG, 28 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥869.50000 | ¥869.50 |
5 | ¥788.61000 | ¥3,943.05 |
10 | ¥707.73600 | ¥7,077.36 |
25 | ¥647.07080 | ¥16,176.77 |
50 | ¥606.62800 | ¥30,331.40 |
100 | ¥566.18550 | ¥56,618.55 |