24-6337-6411 | |
---|---|
DigiKey Part Number | KE1299-ND |
Manufacturer | |
Manufacturer Product Number | 24-6337-6411 |
Description | SOLDER WATER SOL 14AWG 63/37 1LB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) 14 AWG, 16 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.062" (1.57mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 14 AWG, 16 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.35000 | ¥512.35 |
5 | ¥469.66800 | ¥2,348.34 |
10 | ¥405.63000 | ¥4,056.30 |
25 | ¥362.93160 | ¥9,073.29 |
50 | ¥341.58140 | ¥17,079.07 |
100 | ¥320.23280 | ¥32,023.28 |