1593YTBU | |
---|---|
DigiKey Part Number | HM4019-ND |
Manufacturer | |
Manufacturer Product Number | 1593YTBU |
Description | BOX PLAS TRN BLUE 5.51"L X 2.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Hand Held, End Panel and Cover 5.512" L x 2.598" W (140.00mm x 65.99mm) X 1.102" (27.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593YTBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.512" L x 2.598" W (140.00mm x 65.99mm) | |
Height | 1.102" (27.99mm) | |
Area (L x W) | 14.2in² (92cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | ||
Color | Translucent - Blue | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.19 lb (86.18 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.80000 | ¥78.80 |
5 | ¥74.43400 | ¥372.17 |
10 | ¥70.06400 | ¥700.64 |
25 | ¥65.68080 | ¥1,642.02 |
50 | ¥61.30300 | ¥3,065.15 |
100 | ¥60.20800 | ¥6,020.80 |
250 | ¥59.11344 | ¥14,778.36 |
500 | ¥58.23786 | ¥29,118.93 |
1,000 | ¥56.92414 | ¥56,924.14 |