1455L2201RD | |
---|---|
DigiKey Part Number | HM1406-ND |
Manufacturer | |
Manufacturer Product Number | 1455L2201RD |
Description | BOX ALUM RED 8.66"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L2201RD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.055" W (219.99mm x 103.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Red | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.68 lb (308.44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.64000 | ¥221.64 |
10 | ¥195.55500 | ¥1,955.55 |
100 | ¥176.00290 | ¥17,600.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/212/1455L2201BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/254/942/1455L2201_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/280/208/MFG_1455L2201BU_tmb.jpg)