1455L2201BK | |
---|---|
DigiKey Part Number | HM1730-ND |
Manufacturer | |
Manufacturer Product Number | 1455L2201BK |
Description | BOX ALUM BLACK 8.66"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455L2201BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 4.055" W (219.99mm x 103.00mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.68 lb (308.44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.64000 | ¥221.64 |
5 | ¥208.58800 | ¥1,042.94 |
10 | ¥195.55500 | ¥1,955.55 |
25 | ¥182.52240 | ¥4,563.06 |
50 | ¥179.26180 | ¥8,963.09 |
100 | ¥176.00290 | ¥17,600.29 |
250 | ¥173.39500 | ¥43,348.75 |
500 | ¥169.48390 | ¥84,741.95 |