SSFD3906 | |
---|---|
DigiKey Part Number | 4786-SSFD3906TR-ND - Tape & Reel (TR) 4786-SSFD3906CT-ND - Cut Tape (CT) 4786-SSFD3906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSFD3906 |
Description | MOSFET, N-CH, SINGLE, 80A, 30V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 80A (Tc) 54W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 54W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80000 | ¥28.00 |
25 | ¥2.61080 | ¥65.27 |
100 | ¥2.08940 | ¥208.94 |
250 | ¥1.94016 | ¥485.04 |
500 | ¥1.64180 | ¥820.90 |
1,000 | ¥1.26866 | ¥1,268.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15673 | ¥2,891.83 |
5,000 | ¥1.08209 | ¥5,410.45 |
12,500 | ¥1.00747 | ¥12,593.38 |
25,000 | ¥0.95523 | ¥23,880.75 |
62,500 | ¥0.93284 | ¥58,302.50 |