GSFD6046 | |
---|---|
DigiKey Part Number | 4786-GSFD6046TR-ND - Tape & Reel (TR) 4786-GSFD6046CT-ND - Cut Tape (CT) 4786-GSFD6046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFD6046 |
Description | MOSFET, N-CH, SINGLE, 20.00A, 60 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta) 40W (Ta) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1180 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.03815 | ¥2,595.37 |
5,000 | ¥0.99503 | ¥4,975.15 |
12,500 | ¥0.89553 | ¥11,194.12 |
25,000 | ¥0.88226 | ¥22,056.50 |
62,500 | ¥0.82919 | ¥51,824.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.98800 | ¥29.88 |
100 | ¥1.79140 | ¥179.14 |
500 | ¥1.65838 | ¥829.19 |
1,000 | ¥1.12770 | ¥1,127.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥1.98270 | ¥198.27 |
500 | ¥1.49862 | ¥749.31 |
1,000 | ¥1.34230 | ¥1,342.30 |