USBA1M0CCP-20(R) | |
---|---|
DigiKey Part Number | 1939-USBA1M0CCP-20(R)-ND |
Manufacturer | |
Manufacturer Product Number | USBA1M0CCP-20(R) |
Description | CBL ASSY BARREL JK-USB PL 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Male Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.1mm ID, 5.5mm OD to USB A Male Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥22.58500 | ¥225.85 |
25 | ¥21.39160 | ¥534.79 |
50 | ¥20.89560 | ¥1,044.78 |
100 | ¥19.90060 | ¥1,990.06 |
300 | ¥17.41300 | ¥5,223.90 |
500 | ¥16.91548 | ¥8,457.74 |
1,000 | ¥14.42791 | ¥14,427.91 |
2,500 | ¥13.43288 | ¥33,582.20 |