5501 | |
---|---|
DigiKey Part Number | 1528-5501-ND |
Manufacturer | |
Manufacturer Product Number | 5501 |
Description | CBL ASSY BARREL JK-USB PL 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB C Male Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.1mm ID, 5.5mm OD to USB C Male Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.09000 | ¥160.09 |