CMB11850M5MICB4(R) | |
---|---|
DigiKey Part Number | 1939-CMB11850M5MICB4(R)-ND |
Manufacturer | |
Manufacturer Product Number | CMB11850M5MICB4(R) |
Description | CBL ASSY JK-USB MCR B M 1.64' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to USB Micro B Male Plug (4) 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.1mm ID, 5.5mm OD to USB Micro B Male Plug (4) | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.71000 | ¥63.71 |
10 | ¥57.31100 | ¥573.11 |
25 | ¥53.98920 | ¥1,349.73 |
50 | ¥52.60500 | ¥2,630.25 |
100 | ¥51.22000 | ¥5,122.00 |
250 | ¥48.74412 | ¥12,186.03 |