10-00242 | |
---|---|
DigiKey Part Number | 839-1018-ND |
Manufacturer | |
Manufacturer Product Number | 10-00242 |
Description | CBL ASSY BARREL PL-USB A PL 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug, Right Angle - 2.1mm ID, 5.5mm OD to USB A Male Plug 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00242 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Barrel Plug, Right Angle - 2.1mm ID, 5.5mm OD to USB A Male Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.06000 | ¥46.06 |
10 | ¥41.78800 | ¥417.88 |
25 | ¥39.57800 | ¥989.45 |
50 | ¥38.65660 | ¥1,932.83 |
100 | ¥36.81600 | ¥3,681.60 |
300 | ¥32.21417 | ¥9,664.25 |
600 | ¥31.29358 | ¥18,776.15 |
1,200 | ¥26.69165 | ¥32,029.98 |
2,700 | ¥24.85083 | ¥67,097.24 |