CBL-UA-P6-1 | |
---|---|
DigiKey Part Number | 102-5944-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-P6-1 |
Description | CBL ASY BARREL PL-USB A PL 3.28' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.5mm ID, 5.5mm OD to USB A Male Plug | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥15.08100 | ¥150.81 |
25 | ¥14.28840 | ¥357.21 |
50 | ¥13.95500 | ¥697.75 |
150 | ¥13.29000 | ¥1,993.50 |
300 | ¥11.69897 | ¥3,509.69 |