10-00240 | |
---|---|
DigiKey Part Number | 839-1016-ND |
Manufacturer | |
Manufacturer Product Number | 10-00240 |
Description | CBL ASSY BARREL PL-USB A PL 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Male Plug 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.1mm ID, 5.5mm OD to USB A Male Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.33000 | ¥44.33 |
10 | ¥40.27700 | ¥402.77 |
25 | ¥38.15280 | ¥953.82 |
50 | ¥37.26440 | ¥1,863.22 |
100 | ¥35.48930 | ¥3,548.93 |
350 | ¥31.05323 | ¥10,868.63 |
700 | ¥30.16599 | ¥21,116.19 |
1,050 | ¥25.72976 | ¥27,016.25 |
2,800 | ¥23.95530 | ¥67,074.84 |