10-00246 | |
---|---|
DigiKey Part Number | 839-1021-ND |
Manufacturer | |
Manufacturer Product Number | 10-00246 |
Description | CBL ASSY BARREL PL-USB A PL 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug, Right Angle - 2.5mm ID, 5.5mm OD to USB A Male Plug 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00246 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Barrel Plug, Right Angle - 2.5mm ID, 5.5mm OD to USB A Male Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥29.37500 | ¥293.75 |
25 | ¥27.82120 | ¥695.53 |
50 | ¥27.17440 | ¥1,358.72 |
100 | ¥25.88060 | ¥2,588.06 |
300 | ¥22.78220 | ¥6,834.66 |