PB-104M | |
---|---|
DigiKey Part Number | GSPB-104M-ND |
Manufacturer | |
Manufacturer Product Number | PB-104M |
Description | BREADBOARD ASSEMBLY 9.45X8.27" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 9.45" L x 8.27" W (240.0mm x 210.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 4 | |
Number of Distribution Buses | 7 | |
Number of Tie Points (Total) | 3220 | |
Number of 5-Tie Point Terminals | 504 | |
Number of Binding Posts | 4 | |
Size / Dimension | 9.45" L x 8.27" W (240.0mm x 210.0mm) | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥578.08000 | ¥578.08 |