923351-I | |
---|---|
DigiKey Part Number | 923351-ND |
Manufacturer | |
Manufacturer Product Number | 923351-I |
Description | JUMPER WIRE KIT VARIOUS 22AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Kit - Pre-Formed for Breadboard Various 22 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Kit - Pre-Formed for Breadboard | |
Length | Various | |
Color | Various | |
Wire Gauge | 22 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥811.10000 | ¥811.10 |
10 | ¥630.94900 | ¥6,309.49 |
25 | ¥573.93640 | ¥14,348.41 |
50 | ¥535.50980 | ¥26,775.49 |
100 | ¥500.73040 | ¥50,073.04 |