Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Pre-Formed for Breadboard | |
Length | 2.00" (50.80mm) | |
Color | Red | |
Wire Gauge | 22 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.58000 | ¥252.58 |
10 | ¥221.15800 | ¥2,211.58 |
30 | ¥211.60467 | ¥6,348.14 |
50 | ¥204.77960 | ¥10,238.98 |
100 | ¥197.95400 | ¥19,795.40 |
250 | ¥187.03252 | ¥46,758.13 |