Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 610 | |
Number of 5-Tie Point Terminals | 94 | |
Number of Binding Posts | 2 | |
Size / Dimension | 5.40" x 4.00" (137.2mm x 101.6mm) | |
Includes | - | |
Wire Gauge | 22 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥627.22000 | ¥627.22 |
5 | ¥591.37800 | ¥2,956.89 |
10 | ¥573.46700 | ¥5,734.67 |
25 | ¥519.70320 | ¥12,992.58 |
50 | ¥501.78260 | ¥25,089.13 |
100 | ¥483.86120 | ¥48,386.12 |