Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.30000 | ¥129.30 |
10 | ¥114.61700 | ¥1,146.17 |
25 | ¥110.20840 | ¥2,755.21 |
50 | ¥105.79980 | ¥5,289.99 |
100 | ¥99.92150 | ¥9,992.15 |
250 | ¥91.10484 | ¥22,776.21 |
500 | ¥85.22730 | ¥42,613.65 |
1,000 | ¥78.17392 | ¥78,173.92 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/664/M3AWK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/074/M3AWK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/074/M3AWK-20 G_tmb.jpg)