Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.37000 | ¥119.37 |
10 | ¥105.80800 | ¥1,058.08 |
25 | ¥101.73920 | ¥2,543.48 |
50 | ¥97.66880 | ¥4,883.44 |
100 | ¥92.24210 | ¥9,224.21 |
250 | ¥84.10320 | ¥21,025.80 |
500 | ¥78.67734 | ¥39,338.67 |
1,000 | ¥72.16607 | ¥72,166.07 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/664/M3AWK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/074/M3AWK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/074/M3AWK-20 G_tmb.jpg)