Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.72000 | ¥112.72 |
10 | ¥99.93800 | ¥999.38 |
25 | ¥96.09080 | ¥2,402.27 |
50 | ¥92.24860 | ¥4,612.43 |
100 | ¥87.12330 | ¥8,712.33 |
250 | ¥79.43576 | ¥19,858.94 |
500 | ¥74.31088 | ¥37,155.44 |
1,000 | ¥68.16100 | ¥68,161.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/664/M3AWK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/074/M3AWK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/074/M3AWK-20 G_tmb.jpg)