Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.68000 | ¥115.68 |
10 | ¥102.51600 | ¥1,025.16 |
25 | ¥98.57360 | ¥2,464.34 |
50 | ¥94.63120 | ¥4,731.56 |
100 | ¥89.37440 | ¥8,937.44 |
250 | ¥81.48824 | ¥20,372.06 |
500 | ¥76.23100 | ¥38,115.50 |
1,000 | ¥69.92217 | ¥69,922.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/819/074/M3AWK-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/664/M3AWK-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/675/664/M3AWK-20 M_tmb.jpg)