Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Pre-Formed for Breadboard | |
Length | 0.500" (12.70mm) | |
Color | Green | |
Wire Gauge | 22 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.59000 | ¥252.59 |
10 | ¥221.16800 | ¥2,211.68 |
30 | ¥211.61400 | ¥6,348.42 |
50 | ¥204.78860 | ¥10,239.43 |
100 | ¥197.96270 | ¥19,796.27 |
250 | ¥187.04072 | ¥46,760.18 |