PB-204 | |
---|---|
DigiKey Part Number | BKPB-204-ND |
Manufacturer | |
Manufacturer Product Number | PB-204 |
Description | POWERED BREADBOARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 9.80" L x 6.60" W (248.9mm x 167.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 3 | |
Number of Distribution Buses | 5 | |
Number of Tie Points (Total) | 2250 | |
Number of Binding Posts | 4 | |
Size / Dimension | 9.80" L x 6.60" W (248.9mm x 167.6mm) | |
Includes | - | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,465.35000 | ¥2,465.35 |